RH-50-1%-33K | Vishay
Wirewound resistor, 33 kΩ, 50 W, ±1 %
Unit Price (€ / pc.)
10.1745 € *
Available: 173 pcs.
Leadtime: 9 Weeks **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
10 pcs.
8.9488 €
50 pcs.
8.3538 €
150 pcs.
7.9849 €
500 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale
50/30 W, tolerance 1.0 %, type RH-50.
Certified to MiL-R-18546 RE-75 G (30 W)
Technical specifications
ohmic resistance | 33 kΩ | |
Version | wirewound resistor | |
Design | chassis | |
Width | 21.44 mm | |
Height | 15.49 mm | |
Length | 49.99 mm | |
Power | 50 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
Tolerance | ±1 % | |
Temperature coefficient | ±20 ppm/K |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |