RH-50-1%-4K7 | Vishay
Wirewound resistor, 4.7 kΩ, 50 W, ±1 %
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: 90 Weeks **
50/30 W, tolerance 1.0 %, type RH-50.
Certified to MiL-R-18546 RE-75 G (30 W)
Technical specifications
ohmic resistance | 4.7 kΩ | |
Version | wirewound resistor | |
Design | chassis | |
Width | 21.44 mm | |
Height | 15.49 mm | |
Length | 49.99 mm | |
Power | 50 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
Tolerance | ±1 % | |
Temperature coefficient | ±20 ppm/K |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |