RH-50-1%-0R22 | Vishay
Wirewound resistor, 220 mΩ, 50 W, ±1 %
Unit Price (€ / pc.)
9.4724 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
20 pcs.
7.1162 €
100 pcs.
6.5450 €
200 pcs.
6.1047 €
500 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
50/30 W, tolerance 1.0 %, type RH-50.
Certified to MiL-R-18546 RE-75 G (30 W)
Technical specifications
ohmic resistance | 220 mΩ | |
Version | wirewound resistor | |
Design | chassis | |
Width | 21.44 mm | |
Height | 15.49 mm | |
Length | 49.99 mm | |
Power | 50 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
Tolerance | ±1 % | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |