RH-10-1%-15R | Vishay

Wirewound resistor, 15 Ω, 12.5 W, ±1 %

Order No.: 63E628
EAN: 4099879703552
MPN:
RH-10-1%-15R
RH01015R00FE05
Series: RH
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
100 pcs.
2.4514 €
200 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

12.5/10 W, tolerance 1.0 %, type RH-10.

Certified to MiL-R-18546 RE-65 G (10 W)

Technical specifications
ohmic resistance 15 Ω
Version wirewound resistor
Design chassis
Width 15.88 mm
Height 9.91 mm
Length 19.05 mm
Power 12.5 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
Tolerance ±1 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
1 item in 70 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
Wirewound resistor, 1 Ω, 12.5 W, ±1 %
Order No.:
 63E602
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-1R0
Available: 295 pcs. Leadtime: 13 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
1 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 33 Ω, 7.5 W, ±1 %
Order No.:
 63E370
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-33R
Available: 55 pcs. Leadtime: On Request **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5228 €
33 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 220 Ω, 12.5 W, ±1 %
Order No.:
 63E650
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-220R
Available: 270 pcs. Leadtime: 19 Weeks **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
220 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 270 Ω, 7.5 W, ±1 %
Order No.:
 63E392
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-270R
Available: 43 pcs. Leadtime: On Request **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5228 €
270 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 180 Ω, 7.5 W, ±1 %
Order No.:
 63E388
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-180R
Available: 27 pcs. Leadtime: On Request **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5228 €
180 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 15 kΩ, 12.5 W, ±1 %
Order No.:
 63E672
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-15K
Available: 26 pcs. Leadtime: On Request **
Total Price: 3.67 € *
1 pcs.
3.6652 €
10 pcs.
3.2249 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
1000 pcs.
2.5466 €
15 kΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 100 Ω, 12.5 W, ±1 %
Order No.:
 63E646
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-100R
Available: 185 pcs. Leadtime: 9 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
100 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 8.2 Ω, 12.5 W, ±1 %
Order No.:
 63E623
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-8R2
Available: 52 pcs. Leadtime: On Request **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
8.2 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 100 mΩ, 12.5 W, ±1 %
Order No.:
 63E580
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R1
Available: 80 pcs. Leadtime: 19 Weeks **
Total Price: 11.21 € *
1 pcs.
11.2098 €
10 pcs.
9.8651 €
50 pcs.
9.1987 €
150 pcs.
8.7822 €
500 pcs.
8.3419 €
100 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 68 Ω, 12.5 W, ±1 %
Order No.:
 63E644
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-68R
Available: 46 pcs. Leadtime: 8 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
68 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 20 mΩ, 12.5 W, ±1 %
Order No.:
 63E572
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R02
Available: 150 pcs. Leadtime: 28 Weeks **
Total Price: 6.14 € *
1 pcs.
6.1404 €
10 pcs.
5.4145 €
50 pcs.
5.0337 €
150 pcs.
4.8195 €
20 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 33 Ω, 12.5 W, ±1 %
Order No.:
 63E636
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-33R
Available: 35 pcs. Leadtime: 25 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
33 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 47 Ω, 7.5 W, ±1 %
Order No.:
 63E374
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-47R
Available: 115 pcs. Leadtime: 19 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
47 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 2.2 kΩ, 12.5 W, ±1 %
Order No.:
 63E662
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-2K2
Available: 92 pcs. Leadtime: On Request **
Total Price: 3.58 € *
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
250 pcs.
2.6537 €
1000 pcs.
2.4871 €
2.2 kΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 68 Ω, 7.5 W, ±1 %
Order No.:
 63E378
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-68R
Available: 40 pcs. Leadtime: 35 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
68 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 82 Ω, 12.5 W, ±1 %
Order No.:
 63E645
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-82R
Available: 645 pcs. Leadtime: 18 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
82 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 3.9 Ω, 12.5 W, ±1 %
Order No.:
 63E616
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-3R9
Available: 72 pcs. Leadtime: 8 Weeks **
Total Price: 3.47 € *
1 pcs.
3.4748 €
10 pcs.
3.0583 €
100 pcs.
2.6775 €
250 pcs.
2.5704 €
1000 pcs.
2.4157 €
3.9 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 5.6 Ω, 12.5 W, ±1 %
Order No.:
 63E620
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-5R6
Available: 97 pcs. Leadtime: On Request **
Total Price: 3.58 € *
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
250 pcs.
2.6537 €
1000 pcs.
2.4871 €
5.6 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 470 Ω, 12.5 W, ±1 %
Order No.:
 63E654
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-470R
Available: 152 pcs. Leadtime: 9 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
470 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 120 Ω, 7.5 W, ±1 %
Order No.:
 63E384
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-120R
Available: 100 pcs. Leadtime: 20 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
120 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C