12.5/10 W, tolerance 1.0 %, type RH-10.
Certified to MiL-R-18546 RE-65 G (10 W)
ohmic resistance | 12 Ω | |
Version | wirewound resistor | |
Design | chassis | |
Width | 15.88 mm | |
Height | 9.91 mm | |
Length | 19.05 mm | |
Power | 12.5 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
Tolerance | ±1 % | |
Temperature coefficient | ±20 ppm/K |
Country of origin | MX |
Customs tariff number | 85332900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available