RH-10-1%-10R | Vishay
Wirewound resistor, 10 Ω, 12.5 W, ±1 %
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2024-06-03
Leadtime: 19 Weeks **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
12.5/10 W, tolerance 1.0 %, type RH-10.
Certified to MiL-R-18546 RE-65 G (10 W)
Technical specifications
ohmic resistance | 10 Ω | |
Version | wirewound resistor | |
Design | chassis | |
Width | 15.88 mm | |
Height | 9.91 mm | |
Length | 19.05 mm | |
Power | 12.5 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
Tolerance | ±1 % | |
Temperature coefficient | ±20 ppm/K |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |