RH-5-1%-3R3 | Vishay
Wirewound resistor, 3.3 Ω, 7.5 W, ±1 %
Unit Price (€ / pc.)
3.5224 € *
Available: 58 pcs.
Leadtime: On Request **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.1059 €
100 pcs.
2.7132 €
250 pcs.
2.6061 €
1000 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision wire-wound power resistors, 7.5/5.0 W, tolerance 1.0 %, type Vishay/Dale RH-5.
For chassis mounting, hermetically sealed aluminum package, certified to MiL-R-18546 RE-60 G
Technical specifications
ohmic resistance | 3.3 Ω | |
Version | wirewound resistor | |
Design | chassis | |
Width | 12.45 mm | |
Height | 8.13 mm | |
Length | 15.24 mm | |
Power | 7.5 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |