Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Precision power wire-wound resistor, 390 Ω (390R), 7.5 W, TK ±20

  • ohmic resistance: 390 Ω
  • Tolerance range: ±1 %
  • Power: 7.5 W

Order No. 63 E 396

Manufacturer name

Vishay

Series

RH-5

Manufacturer No.

RH-5-1%-390R
RH005390R0FE05

piece
Total

€ 217.77
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 300 from 500
Price* per piece € 2.1777 € 1.9992 € 1.9278
product.detail.add.UNDEFINED

Technical features

390 Ω
±1 %
7.5 W
±20 ppm/K
Chassis mounting
-55 °C
200 °C

Manufacturer information

Manufacturer name Vishay
Also known as Dale
Series RH-5
Manufacturer number RH-5-1%-390R
RH005390R0FE05
Country of origin USA
Customs tariff number 85332900
The above illustration may deviate

Precision wire-wound power resistors, 7.5/5.0 W, tolerance 1.0 %, type Vishay/Dale RH-5.

For chassis mounting, hermetically sealed aluminum package, certified to MiL-R-18546 RE-60 G

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)