Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Precision power wire-wound resistor, 3.3 kΩ (3K3), 7.5 W, TK ±20

  • ohmic resistance: 3.3 kΩ
  • Power: 7.5 W
  • Temperature coefficient range: TK ±20

Order No. 63 E 418

Manufacturer name

Vishay

Series

RH-5

Manufacturer No.

RH-5-1%-3K3
RH0053K300FE05

piece
Total

€ 3.28
There are 43 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 3.2844 € 2.8203 € 2.4871 € 2.1777
product.detail.add.UNDEFINED

Technical features

3.3 kΩ
7.5 W
TK ±20
Chassis mounting
-55 °C
200 °C
8.13 mm
16.41 mm
28.58 mm
MiL-R-18546 RE-60 G

Manufacturer information

Manufacturer name Vishay
Also known as Dale
Series RH-5
Manufacturer number RH-5-1%-3K3
RH0053K300FE05
Country of origin USA
Customs tariff number 85332900
The above illustration may deviate

Precision wire-wound power resistors, 7.5/5.0 W, tolerance 1.0 %, type Vishay/Dale RH-5.

For chassis mounting, hermetically sealed aluminum package, certified to MiL-R-18546 RE-60 G

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)