Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Precision power wire-wound resistor, 1.2 Ω (1R2), 12.5 W, TK ±50

  • ohmic resistance: 1.2 Ω
  • Power: 12.5 W
  • Temperature coefficient range: TK ±50

Order No. 63 E 604

Manufacturer name

Vishay

Series

RH-10

Manufacturer No.

RH-10-1%-1R2
RH0101R200FE05

piece
Total

€ 2.40
There are 167 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 2.4038 € 2.1658 € 1.9278 € 1.6779
product.detail.add.UNDEFINED

Technical features

1.2 Ω
12.5 W
TK ±50
Chassis mounting
-55 °C
200 °C
9.91 mm
20.32 mm
34.93 mm
MiL-R-18546 RE-60 G

Manufacturer information

Manufacturer name Vishay
Also known as Dale
Series RH-10
Manufacturer number RH-10-1%-1R2
RH0101R200FE05
Country of origin Mexico
Customs tariff number 85332900
The above illustration may deviate

 

12.5/10 W, tolerance 1.0 %, type RH-10.

Certified to MiL-R-18546 RE-65 G (10 W)

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)