Widely identical with the TO247 design for power transistors, with center mounting hole and large base plate for optimized heat transfer.
Features
Applications
ohmic resistance | 3.3 Ω | |
Version | Precision metal film resistor | |
Design | radial | |
Width | 4.45 mm | |
Height | 22.5 mm | |
Isolation voltage | 500 V | |
Length | 15.5 mm | |
Power | 3 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
nominal load capacity without cooling surface | 10 W | |
Tolerance | ±1 % | |
Temperature coefficient | 50 ppm/K |
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Bar with 35 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available