PBH-1R80-F1-1.0 | Isabellenhütte
Metal film resistor, 1.8 Ω, 3 W, ±1 %
Unit Price (€ / pc.)
37.0685 € *
Available: 155 pcs.
Leadtime: 2 Weeks **
Total Price:
37.07 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0685 €
10 pcs.
26.4775 €
25 pcs.
22.6338 €
50 pcs.
19.6707 €
105 pcs.
17.8857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision metal film resistor, 3.0/10 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte PBH.F1.
Widely identical with the TO247 design for power transistors, with center mounting hole and large base plate for optimized heat transfer.
Features
- High pulse power rating
- Excellent long term stability
- Low inductance
Applications
- Power modules
- Frequency converters
- Switch mode power supplies
Technical specifications
ohmic resistance | 1.8 Ω | |
Version | Precision metal film resistor | |
Design | radial | |
Width | 4.45 mm | |
Height | 22.5 mm | |
Isolation voltage | 500 V | |
Length | 15.5 mm | |
Power | 3 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
nominal load capacity without cooling surface | 10 W | |
Tolerance | ±1 % | |
Temperature coefficient | 50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Bar with 35 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |