501.00 | Martor
Graphic knife, BW 8.2 mm, L 145 mm, 501.00
Unit Price (€ / pc.)
7.5803 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
6.6759 €
50 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision cutters, type Martor Grafix 501
For intricate cutting of paper, foils etc. Aluminum handle, pen shape. Slim, oblique and replaceable blade.
Type: 501, precision cutter
Technical specifications
Version | graphic knife | |
Weight | 14.6 g | |
Handle Material | aluminum | |
Blade width | 8.2 mm | |
Length | 145 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |