121001.02 | Martor

Safety cutters, BW 10 mm, L 207 mm, 121001.02

Order No.: 07L140
EAN: 4099891375157
MPN:
121001.02
EASYSAFE
Series: SECUMAX
Martor
default L
Image may differ
Unit Price (€ / pc.)
13.9587 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
10 pcs.
12.2927 €
50 pcs.
11.4478 €
150 pcs.
10.9480 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision cutter Type Martor Easysafe

Foil and paper cutter with covered blade, tooled tip for perforations, integrated metal leaf for slitting open adhesive tapes.

Type: 121001.02, knife Easysafe

Technical specifications
Version Safety knife
Weight 66.3 g
Handle Material plastic
Blade width 10 mm
Length 207 mm
Logistics
Country of origin DE
Customs tariff number 82149000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory