489671 | Knives Scalpels and Accessories

Graphic knife, L 132 mm, 489671

Order No.: 07L131
EAN: 4099891374976
MPN:
489671
default L
Image may differ
Unit Price (€ / pc.)
11.6858 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
10 pcs.
10.2816 €
50 pcs.
9.5914 €
150 pcs.
9.1630 €
500 pcs.
8.6870 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic scalpel with 45° ground blade, black. Length: 132 mm. Weight: 19 g. Supplied with 5 spare blades.

Type: D - 400P, precision cutter

Technical specifications
Version graphic knife
Weight 19 g
Handle Material plastic
Length 132 mm
Logistics
Country of origin JP
Customs tariff number 82119300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 07L1302

Manufacturer SKU:

 489675

 

Available: 4 pcs. Leadtime: 1 Week **
14.90 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8988 €
5 pcs.
14.1491 €