35134.00 | Martor
Scalpel, BW 75 mm, L 163 mm, 35134.00
Unit Price (€ / pc.)
7.4018 € *
Available: 5 pcs.
Next delivery: 20 pcs. on 2024-04-30
Leadtime: 1 Week **
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.5212 €
50 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Versatile tool, for example, used as deburring knife for plastic parts etc. With die cast aluminum handle, plastic sheath and blade guard.
Type: 35134, precision cutter Simplasto
Technical specifications
Version | scalpel | |
Weight | 24.2 g | |
Handle Material | aluminium/plastic | |
Blade width | 75 mm | |
Length | 163 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |