79 22 120 | Knipex

Precision pliers, 120 mm, 56 g, cut capacity (1.3/0.8 mm/–/–), 79 22 120

Order No.: 05L2490
EAN: 4003773061427
MPN:
79 22 120
7922120
Knipex
default L
Image may differ
Unit Price (€ / pc.)
58.310 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
58.31 € *
Price list
Quantity
Price per unit*
1 pcs.
58.310 €
6 pcs.
52.479 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision plier, 79 22 120, Knipex

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components- also available without bevel for flush cutting. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened Model: Mini-head.

Technical Data

  • Material: Chromium-Vanadium steel
  • Weight: 56 g
  • Length: 120 mm
Technical specifications
Version precision pliers
ESD protection No
Weight 56 g
Length 120 mm
Material chromium-vanadium steel
Cutting edge without facet
Cutting capacity (medium-hard) 0.8 mm
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Cutting edge
Length
Cutting capacity (soft)
ESD protection
Weight
Material
Version
1000V Insulated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Cutting edge
Length
Cutting capacity (soft)
ESD protection
Weight
Material
Version
1000V Insulated