34 42 130 ESD | Knipex
ESD-Precision electronics gripping pliers, L 135 mm, 61 g, 34 42 130 ESD
Order No.: 05L6721
EAN: 4003773080299
MPN:
34 42 130 ESD
3442130ESD
Unit Price (€ / pc.)
53.4905 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
53.49 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4905 €
6 pcs.
48.1474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 34 42 130 ESD, Knipex
Features
- For very precise assembly work, e.g. in electronics and fine mechanics
- For gripping, holding and bending
- Electrically discharging handles - dissipative
- Ergonomically optimised multi component handles
Technical specifications
Version | Precision electronics gripping pliers | |
Jaw lenght | 21.9 mm | |
ESD protection | Yes | |
Weight | 61 g | |
Length | 135 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |