34 22 130 ESD | Knipex

ESD-Precision electronics gripping pliers, L 135 mm, 65 g, 34 22 130 ESD

Order No.: 05L2627
EAN: 4003773061656
MPN:
34 22 130 ESD
3422130ESD
Knipex
default L
Image may differ
Unit Price (€ / pc.)
52.0030 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
52.00 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0030 €
6 pcs.
46.8027 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat Nose and Snipe Nose Pliers , 34 22 130 ESD, Knipex

Features

  • For very precise assembly work, e.g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Ergonomically optimised multi component handles
  • Ball bearing chrome steel, forged, multi stage oil hardened
Technical specifications
Version Precision electronics gripping pliers
Jaw lenght 22.7 mm
ESD protection Yes
Weight 65 g
Length 135 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Jaw lenght
Weight
Version
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Jaw lenght
Weight
Version
1000V Insulated
ESD protection