847 104 023 | Meisinger
Flat-head reamers, Ø 2.3 mm, shaft Ø 2.35 mm, conical, diamond, steel, 847 104 023
Order No.: 07L7205
EAN: 4099891376765
MPN:
847 104 023
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Precision drill milling bit, 847 104 023, Meisinger
Fine milling bit type Meisinger 38.../847.
With shaft 2.35 mm, diamond
Technical specifications
Version | Precision drill milling bit | |
diameter | 2.3 mm | |
Head shape | conical | |
Material | steel | |
Shaft Diameter | 2.35 mm | |
Abrasive Material | diamond |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |