861 104 016 | Meisinger
Flat-head reamers, Ø 1.6 mm, shaft Ø 2.35 mm, Bud, diamond, diamond, 861 104 016
Order No.: 07L7200
EAN: 4099891376734
MPN:
861 104 016
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Precision drill milling bit, 861 104 016, Meisinger
Fine milling bit type Meisinger 6 104.../861.
With shaft 2.35 mm, diamond
Technical specifications
Version | Precision drill milling bit | |
diameter | 1.6 mm | |
Head shape | Bud | |
Grit | medium | |
Material | diamond | |
Shaft Diameter | 2.35 mm | |
Abrasive Material | diamond |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |