700G27 | Fluke

Fluke Precision pressure gauge, 700G27, 4097545

Order No.: 27K0330
EAN: 0095969611077
MPN:
700G27
4097545
Series: Fluke 700G
Fluke
default L
Image may differ
Unit Price (€ / pc.)
1,353.03 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,353.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,353.03 €

Precision manometer, 4097545, Fluke

Fluke's high-performance 700G Series precision pressure gauges meet all your pressure measurement and calibration needs. Rugged and easy-to-use, the 700G Series precision pressure gauges include 23 models covering a range from ±10 inH2O/20 mbar to 10,000 psi/690 bar, including ranges for absolute pressure. Combined with the 700PTPK or 700HTPK hand pump kits, you get a complete solution for pressure measurement up to 600 psi (40 bar) with the PTP-1 pneumatic pump and up to 10,000 psi (690 bar) with the HTP-2 hydraulic pump.

Technical specifications
Resolution 0.01 psi, 0.0001 bar
Version Precision pressure gauge
Accuracy ±0.05 %
max. operating temperature 50 °C
measurement range -12 to 100 psi, -0.83 mbar to 6.9 bar
min. operating temperature -10 °C
Degree of protection (IP) IP67
Logistics
Country of origin US
Customs tariff number 90262040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Resolution
Accuracy
measurement range
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resolution
Accuracy
measurement range
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)
Fluke Precision pressure gauge, 700G29, 4097605
Order No.:
 27K0329
Manufacturer:
 Fluke
Manufacturer SKU:
 700G29
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
0.1 psi, 0.01 bar
±0.05 %
-14 to 3000 psi, -0.97 mbar to 200 bar
Precision pressure gauge
-10 °C
50 °C
IP67
Fluke Precision pressure gauge, 700G06, 4097538
Order No.:
 27K0333
Manufacturer:
 Fluke
Manufacturer SKU:
 700G06
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
0.01 psi, 0.0001 bar
±0.05 %
-12 to 100 psi, -0.83 mbar to 6.9 bar
Precision pressure gauge
-10 °C
50 °C
IP67
Fluke Precision pressure gauge, FLUKE-700GA5, 4353550
Order No.:
 27K0321
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-700GA5
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
0.001 psi, 0.0001 bar
±0.05 %
0 to 30 psi, 0 to 2 bar
Precision pressure gauge
-10 °C
50 °C
Fluke Precision pressure gauge, 700G27, 4097545
Order No.:
 27K0330
Manufacturer:
 Fluke
Manufacturer SKU:
 700G27
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
0.01 psi, 0.0001 bar
±0.05 %
-12 to 100 psi, -0.83 mbar to 6.9 bar
Precision pressure gauge
-10 °C
50 °C
IP67
Fluke Precision pressure gauge, FLUKE-700G02, 4353538
Order No.:
 27K0325
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-700G02
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
0.0001 psi, 0.001 mbar
±0.01 %
-1 to 1 psi, -70 to 70 mbar
Precision pressure gauge
-10 °C
50 °C
Fluke Precision pressure gauge, FLUKE-700RG06, 4353592
Order No.:
 27K0318
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-700RG06
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,497.02 € *
1 pcs.
1,497.02 €
0.01 psi, 0.0001 bar
±0.04 %
-12 to 100 psi, -0.83 to 6.9 bar
Precision pressure gauge
-10 °C
50 °C
Fluke Precision pressure gauge, FLUKE-700RG31, 4353646
Order No.:
 27K0313
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-700RG31
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,497.02 € *
1 pcs.
1,497.02 €
1 psi, 0.01 bar
±0.04 %
-14 to 10000 psi, -0.97 to 690 bar
Precision pressure gauge
-10 °C
50 °C
Fluke Precision pressure gauge, FLUKE-700G01, 4353523
Order No.:
 27K0326
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-700G01
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
0.001 in H2O, 0.001 mbar
±0.01 %
-10 to 10 on H2O, -20 to 20 mbar
Precision pressure gauge
-10 °C
50 °C
Fluke Precision pressure gauge, 700G08, 4097592
Order No.:
 27K0331
Manufacturer:
 Fluke
Manufacturer SKU:
 700G08
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
0.1 psi, 0.001 bar
±0.05 %
-14 to 1000 psi, -0.97 mbar to 69 bar
Precision pressure gauge
-10 °C
50 °C
IP67
Fluke Precision pressure gauge, FLUKE-700GA27, 4353577
Order No.:
 27K0323
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-700GA27
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
0.01 psi, 0.001 bar
±0.05 %
0 to 300 psi, 0 to 20 bar
Precision pressure gauge
-10 °C
50 °C
Fluke Precision pressure gauge, 700G07, 4097561
Order No.:
 27K0332
Manufacturer:
 Fluke
Manufacturer SKU:
 700G07
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
0.01 psi, 0.001 bar
±0.05 %
-12 to 500 psi, -83 mbar to 34 bar
Precision pressure gauge
-10 °C
50 °C
IP67
Fluke Precision pressure gauge, 700G30, 4097610
Order No.:
 27K0328
Manufacturer:
 Fluke
Manufacturer SKU:
 700G30
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
0.1 psi, 0.01 bar
±0.05 %
-14 to 5000 psi, -0.97 mbar to 340 bar
Precision pressure gauge
-10 °C
50 °C
IP67
Fluke Precision pressure gauge, 700G31, 4097622
Order No.:
 27K0327
Manufacturer:
 Fluke
Manufacturer SKU:
 700G31
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
1 psi, 0.01 bar
±0.05 %
-14 to 10000 psi, -0.97 mbar to 690 bar
Precision pressure gauge
-10 °C
50 °C
IP67
Fluke Precision pressure gauge, FLUKE-700RG05, 4353589
Order No.:
 27K0319
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-700RG05
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,497.02 € *
1 pcs.
1,497.02 €
0.001 psi, 0.0001 bar
±0.04 %
-14 to 30 psi, -0.97 to 2 bar
Precision pressure gauge
-10 °C
50 °C
Fluke Precision pressure gauge, FLUKE-700RG30, 4353631
Order No.:
 27K0314
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-700RG30
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,497.02 € *
1 pcs.
1,497.02 €
0.1 psi, 0.01 bar
±0.04 %
-14 to 5000 psi, -0.97 to 340 bar
Precision pressure gauge
-10 °C
50 °C
Fluke Precision pressure gauge, FLUKE-700GA4, 4353545
Order No.:
 27K0322
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-700GA4
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
0.001 psi, 0.0001 bar
±0.05 %
0 to 15 psi, 0 to 1 bar
Precision pressure gauge
-10 °C
50 °C
Fluke Precision pressure gauge, FLUKE-700RG07, 4353605
Order No.:
 27K0317
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-700RG07
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,497.02 € *
1 pcs.
1,497.02 €
0.01 psi, 0.001 bar
±0.04 %
-12 to 500 psi, -0.83 to 34 bar
Precision pressure gauge
-10 °C
50 °C
Fluke Precision pressure gauge, 700G05, 4097514
Order No.:
 27K0334
Manufacturer:
 Fluke
Manufacturer SKU:
 700G05
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
0.001 psi, 0.0001 bar
±0.05 %
-14 to 30 psi, -0.97 mbar to 2 bar
Precision pressure gauge
-10 °C
50 °C
IP67
Fluke Precision pressure gauge, FLUKE-700RG29, 4353622
Order No.:
 27K0315
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-700RG29
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,497.02 € *
1 pcs.
1,497.02 €
0.1 psi, 0.01 bar
±0.04 %
-14 to 3000 psi, -0.97 to 200 bar
Precision pressure gauge
-10 °C
50 °C
Fluke Precision pressure gauge, FLUKE-700GA6, 4353561
Order No.:
 27K0320
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-700GA6
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,353.03 € *
1 pcs.
1,353.03 €
0.01 psi, 0.0001 bar
±0.05 %
0 to 100 psi, 0 to 6.9 mbar
Precision pressure gauge
-10 °C
50 °C