SM04 SM | Swann Morton
Scalpel blade, for 4307SMOR SM, BW 9 mm, L 50 mm, SM04 SM
Order No.: 10L832
EAN: 4099891375348
MPN:
SM04 SM
Unit Price (€ / pck.)
40.7456 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
40.75 € *
Price list
Quantity
Price per unit*
1 pck.
40.7456 €
5 pck.
36.6639 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision Blades for Retractable 4307SMOR SM. Box of 50 blades (individual pack). OAL 50mm
Technical specifications
Version | scalpel blade | |
Suitable for | 4307SMOR SM | |
Blade width | 9 mm | |
Length | 50 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82119400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |