SM03B SM | Swann Morton

Scalpel blade, for 4307SMOR SM, BW 9 mm, L 50 mm, SM03B SM

Order No.: 10L831
EAN: 4099891375331
MPN:
SM03B SM
Swann Morton
default L
Image may differ
Unit Price (€ / pck.)
24.8829 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
24.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
24.8829 €
High precision Blades for Retractable 4307SMOR SM. Box of 50 blades (individual pack). OAL 50mm
Technical specifications
Version scalpel blade
Suitable for 4307SMOR SM
Blade width 9 mm
Length 50 mm
Logistics
Country of origin GB
Customs tariff number 82119400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L826

Manufacturer SKU:

 4307SMOR SM

 

Available: 1 pcs. Leadtime: 4 Weeks **
16.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.7909 €
10 pcs.
14.7798 €
50 pcs.
13.7802 €
150 pcs.
13.1614 €
500 pcs.
12.4950 €
Variations
Length
Blade width
Weight
Version
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Blade width
Weight
Version
Suitable for