92 78 77 ESD | Knipex
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 145 mm, 92 78 77 ESD
Order No.: 21L1160
EAN: 4003773054979
MPN:
92 78 77 ESD
927877ESD
Unit Price (€ / pc.)
18.9805 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
6 pcs.
17.0884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality. ESD coating: non-reflective black, with a surface resistance of approx. 10⁵ Ohm. Tips non-reflective brushed. Gripping surfaces matt finished for optimum grip. Chrome nickel steel, stainless, anti-magnetic Model: Round tips, approx. 3.5 mm wide. Straight pattern. Knurled gripping surfaces. Serrated handles.
Technical specifications
Anti-magnetic | Yes | |
Version | precision tweezers | |
Resistant to | Acids | |
Chemicla resistant | No | |
ESD protection | Yes | |
Isolated | No | |
Length | 145 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |