92 08 78 ESD | Knipex
ESD precision tweezers, uninsulated, antimagnetic, Chrome-nickel steel, 120 mm, 92 08 78 ESD
Order No.: 21L1015
EAN: 4003773054634
MPN:
92 08 78 ESD
920878ESD
Unit Price (€ / pc.)
25.7040 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
25.70 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7040 €
6 pcs.
23.1336 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality. ESD coating: non-reflective black, with a surface resistance of approx. 10⁵ Ohm. Tips non-reflective brushed. Gripping surfaces matt finished for optimum grip. Chrome nickel steel, stainless, anti-magnetic Model: For SMD-technology*. Angled tips. Smooth gripping surfaces.
Technical specifications
Anti-magnetic | Yes | |
Version | precision tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | Chrome-nickel steel | |
UV-resistant | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |