A-H2-R100-F1-K2-0.1 | Isabellenhütte
Metal film resistor, 100 mΩ, 10 W, ±0.1 %
Unit Price (€ / pc.)
112.9072 € *
Available: 712 pcs.
Leadtime: 22 Weeks **
Total Price:
112.91 € *
Price list
Quantity
Price per unit*
1 pcs.
112.9072 €
10 pcs.
99.3650 €
20 pcs.
96.6399 €
40 pcs.
93.9386 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision metal film resistor, 10 W. tolerance 0.1 %, series ISA-PLAN, type Isabellenhütte A-H2.F1-K2
With four-wire connection and heatsink plate with mounting holes.
Features
- Up to 10 W permanent power
- Low self-heating
- RoHS compliant
Applications
- Measurement equipment
- Reference resistors in laboratories
- Current sources
- Laboratory power supplies
Technical specifications
ohmic resistance | 100 mΩ | |
Version | Precision metal film resistor | |
Design | radial | |
Width | 5 mm | |
Height | 10 mm | |
Isolation voltage | 500 V | |
Length | 46 mm | |
Power | 10 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
nominal load capacity without cooling surface | 10 W | |
Tolerance | ±0.1 % | |
Temperature coefficient | 30 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Bar with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |