Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power wire-wound resistor, 820 Ω (820R), 100 W, 40 W

  • ohmic resistance: 820 Ω
  • Power: 100 W
  • Nominal load rating with cooling surface: 100 W

Order No. 63 E 5614

Manufacturer name

ATE

Series

RB101

Manufacturer No.

RB101 5% 820R

piece
Total

€ 8.21
There are 4 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 8.211 € 7.3185 € 6.307
product.detail.add.UNDEFINED

Technical features

820 Ω
100 W
100 W
40 W
30 ppm
Chassis mounting
-55 °C
250 °C
27 mm
24 mm
89 mm
MiL-R-18546 E (RE 70)

Manufacturer information

Manufacturer name ATE
Series RB101
Manufacturer number RB101 5% 820R
Country of origin Italy
Customs tariff number 85332100
The above illustration may deviate

 

100 W, tolerance 5.0 %, type ATE RB 101.

Rated load with/without heatsink: 100/40 W. Breakdown voltage: 1900 V. Dielectric strength: 3500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 47.5 B 89, C 24, D 27, E 64, F 35, G 37, H 11.5, J 14.5 K 3.5, L 4.4, N 3.0. Connection: 3.2 mm diameter.


  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (13.01.2010)
Other versions