Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power wire-wound resistor, 0.18 Ω (R18), 50 W, 20 W

  • ohmic resistance: 0.18 Ω
  • Power: 50 W
  • Nominal load rating with cooling surface: 50 W

Order No. 63 E 4828

Manufacturer name

ATE

Series

RB50

Manufacturer No.

RB50 5% 0R18

piece
Total

€ 4.32
There are 147 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 4.3197 € 3.927 € 3.6533 € 3.4034
product.detail.add.UNDEFINED

Technical features

0.18 Ω
50 W
50 W
20 W
100 ppm
Chassis mounting
-55 °C
250 °C
16 mm
16 mm
71 mm
MiL-R-18546 E (RE 75)

Manufacturer information

Manufacturer name ATE
Series RB50
Manufacturer number RB50 5% 0R18
Country of origin Italy
Customs tariff number 85332100
The above illustration may deviate

 

50 W, tolerance 5.0 %, type ATE RB 50.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-R-18546 E (RE 75). Rated load with/without heatsink: 50/20 W. Breakdown voltage: 1250 V. Dielectric strength: 2500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 29.2, B 71, C 16, D 16, E 50, F 39.7, G 21.5, H 7.0, J 5.2, K 2.0, L 3.2, N 2.0. Connection: 2.2 mm diameter.



  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (13.01.2010)
Other versions