RB50 5% 0R10 | ATE ELECTRONICS

Wirewound resistor, 100 mΩ, 50 W, ±5 %

Order No.: 63E4822
EAN: 4099879701831
MPN:
RB50 5% 0R10
Series: RB
ATE ELECTRONICS
default L
Image may differ
Unit Price (€ / pc.)
9.8770 € *
Available: 60 pcs.
Leadtime: 7 Weeks **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
8.6513 €
60 pcs.
6.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale

50 W, tolerance 5.0 %, type ATE RB 50.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-R-18546 E (RE 75). Rated load with/without heatsink: 50/20 W. Breakdown voltage: 1250 V. Dielectric strength: 2500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 29.2, B 71, C 16, D 16, E 50, F 39.7, G 21.5, H 7.0, J 5.2, K 2.0, L 3.2, N 2.0. Connection: 2.2 mm diameter.


Technical specifications
ohmic resistance 100 mΩ
Version high load wire resistor
Design chassis
Width 29.2 mm
diameter 2.2 mm
Height 16 mm
Length 50 mm
Power 50 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
nominal load capacity without cooling surface 20 W
Tolerance ±5 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin IT
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Height
Width
Design
Version
Tolerance
min. operating temperature
diameter
nominal load capacity without cooling surface
Length
Assembly
max. operating temperature
Power
1 item in 48 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Height
Width
Design
Version
Tolerance
min. operating temperature
diameter
nominal load capacity without cooling surface
Length
Assembly
max. operating temperature
Power
Wirewound resistor, 10 Ω, 50 W, ±5 %
Order No.:
 63E4870
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 10R
Available: 97 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
10 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 1 Ω, 50 W, ±5 %
Order No.:
 63E4846
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 1R0
Available: 107 pcs. Leadtime: 6 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
1 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 27 Ω, 50 W, ±5 %
Order No.:
 63E4880
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 27R
Available: 199 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
27 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 220 Ω, 50 W, ±5 %
Order No.:
 63E4898
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 220R
Available: 60 pcs. Leadtime: 7 Weeks **
Total Price: 7.83 € *
1 pcs.
7.8302 €
10 pcs.
5.6049 €
25 pcs.
4.7838 €
50 pcs.
4.1531 €
60 pcs.
3.7842 €
220 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 1.5 Ω, 50 W, ±5 %
Order No.:
 63E4850
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 1R5
Available: 450 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
1.5 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 1.5 kΩ, 50 W, ±5 %
Order No.:
 63E4910
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 1K5
Available: 16 pcs. Leadtime: 7 Weeks **
Total Price: 4.13 € *
1 pcs.
4.1293 €
10 pcs.
3.6414 €
100 pcs.
3.2011 €
1.5 kΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 22 Ω, 50 W, ±5 %
Order No.:
 63E4878
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 22R
Available: 190 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
22 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 1 kΩ, 50 W, ±5 %
Order No.:
 63E4908
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 1K0
Available: 68 pcs. Leadtime: 7 Weeks ** Next delivery: 60 pcs. on 2024-05-22
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
1 kΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 4.7 Ω, 50 W, ±5 %
Order No.:
 63E4862
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50/1 4R7 J
Available: 433 pcs. Leadtime: 7 Weeks **
Total Price: 5.82 € *
1 pcs.
5.8191 €
10 pcs.
5.0575 €
100 pcs.
4.4744 €
250 pcs.
3.9865 €
1000 pcs.
3.6295 €
4.7 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 470 Ω, 50 W, ±5 %
Order No.:
 63E4902
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 470R
Available: 266 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
470 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 4.7 Ω, 50 W, ±5 %
Order No.:
 64E601
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50/7-4R7J
Available: 245 pcs. Leadtime: 6 Weeks **
Total Price: 7.21 € *
1 pcs.
7.2114 €
14 pcs.
6.3427 €
112 pcs.
5.6525 €
252 pcs.
5.4383 €
1008 pcs.
5.0932 €
4.7 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 33 Ω, 50 W, ±5 %
Order No.:
 63E4882
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 33R
Available: 68 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
33 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 150 Ω, 50 W, ±5 %
Order No.:
 63E4896
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 150R
Available: 28 pcs. Leadtime: 4 Weeks **
Total Price: 4.33 € *
1 pcs.
4.3316 €
10 pcs.
3.8080 €
100 pcs.
3.3439 €
250 pcs.
3.2130 €
1000 pcs.
3.0107 €
150 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 8.2 Ω, 50 W, ±5 %
Order No.:
 63E4868
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 8R2
Available: 105 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
8.2 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 22 kΩ, 50 W, ±5 %
Order No.:
 63E4930
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 22K
Available: 3 pcs. Leadtime: 7 Weeks **
Total Price: 10.36 € *
1 pcs.
10.3649 €
10 pcs.
9.1273 €
50 pcs.
8.4966 €
150 pcs.
8.1277 €
500 pcs.
7.6993 €
22 kΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 1.8 Ω, 50 W, ±5 %
Order No.:
 63E4852
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 1R8
Available: 20 pcs. Leadtime: 7 Weeks **
Total Price: 7.37 € *
1 pcs.
7.3661 €
10 pcs.
6.4736 €
100 pcs.
5.6882 €
250 pcs.
5.4740 €
1000 pcs.
5.1051 €
1.8 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 68 Ω, 50 W, ±5 %
Order No.:
 63E4890
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 68R
Available: 52 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
68 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 2.2 kΩ, 50 W, ±5 %
Order No.:
 63E4912
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 2K2
Available: 60 pcs. Leadtime: 3 Weeks **
Total Price: 6.03 € *
1 pcs.
6.0333 €
10 pcs.
5.4859 €
100 pcs.
4.7719 €
250 pcs.
4.3435 €
1000 pcs.
3.9389 €
2.2 kΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 100 mΩ, 50 W, ±5 %
Order No.:
 63E4822
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 0R10
Available: 60 pcs. Leadtime: 7 Weeks **
Total Price: 9.88 € *
1 pcs.
9.8770 €
10 pcs.
8.6513 €
60 pcs.
6.1761 €
100 mΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 56 Ω, 50 W, ±5 %
Order No.:
 63E4888
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 56R
Available: 94 pcs. Leadtime: 7 Weeks **
Total Price: 7.59 € *
1 pcs.
7.5922 €
10 pcs.
6.6878 €
100 pcs.
5.8667 €
250 pcs.
5.6406 €
1000 pcs.
5.2717 €
56 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W