Wire-wound power resistors, 30 and 40 W, tolerance 5.0 %, type Vitrohm KWA.
Load rating at +70 °C 30 or 40 W
Rated load 40 W, type KWA 40.
ohmic resistance | 10 Ω | |
Design | chassis | |
Power | 40 W | |
Tolerance | ±5 % |
Country of origin | PT |
Customs tariff number | 85332100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available