Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power wire-wound resistor, 1.2 kΩ (1K2), 30 W, TK ±250

  • ohmic resistance: 1.2 kΩ
  • Power: 30 W
  • Temperature coefficient range: TK ±250

Order No. 62 E 854

Manufacturer name

Vitrohm

Series

KWA

Manufacturer No.

KWA305B 1K2
KWA30AJF-RD-1K2

piece
Total

€ 2.78
There are 64 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 2.7846 € 2.2372 € 1.904 € 1.5589
product.detail.add.UNDEFINED

Technical features

1.2 kΩ
30 W
TK ±250
-55 °C
350 °C
75 mm

Manufacturer information

Manufacturer name Vitrohm
Series KWA
Manufacturer number KWA305B 1K2
KWA30AJF-RD-1K2
Country of origin Portugal
Customs tariff number 85332100
The above illustration may deviate

Wire-wound power resistors, 30 and 40 W, tolerance 5.0 %, type Vitrohm KWA.

Load rating at +70 °C 30 or 40 W

 

Rated load 30 W, type KWA 30.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Other versions