KWA30AJF-RD-100RAA | Vitrohm
Wirewound resistor, 100 Ω, 30 W, ±5 %
Unit Price (€ / pc.)
3.0107 € *
Available: 536 pcs.
Leadtime: 25 Weeks **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
25 pcs.
2.5585 €
100 pcs.
2.3681 €
250 pcs.
2.2491 €
1000 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound power resistors, 30 and 40 W, tolerance 5.0 %, type Vitrohm KWA.
Load rating at +70 °C 30 or 40 W
Rated load 30 W, type KWA 30.
Technical specifications
ohmic resistance | 100 Ω | |
Design | chassis | |
Power | 30 W | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |