Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power wire-wound resistor, 12 Ω (12R), 30 W, TK ±250

  • ohmic resistance: 12 Ω
  • Tolerance range: ±5 %
  • Power: 30 W

Order No. 62 E 806

Manufacturer name

Vitrohm

Series

KWA

Manufacturer No.

KWA30AJF-RD-12RAA
KWA305B12R
KWA30AJF-RD-12R

piece
Total

€ 189.92
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 168
Price* per piece € 1.1305
product.detail.add.UNDEFINED

Technical features

12 Ω
±5 %
30 W
±250 ppm/K
-55 °C
350 °C

Manufacturer information

Manufacturer name Vitrohm
Series KWA
Manufacturer number KWA30AJF-RD-12RAA
KWA305B12R
KWA30AJF-RD-12R
Country of origin Portugal
Customs tariff number 85332100
The above illustration may deviate

Wire-wound power resistors, 30 and 40 W, tolerance 5.0 %, type Vitrohm KWA.

Load rating at +70 °C 30 or 40 W

 

Rated load 30 W, type KWA 30.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products