Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power wire-wound resistor, 82 Ω (82R), 150 W, 55 W

  • ohmic resistance: 82 Ω
  • Tolerance range: ±5 %
  • Power: 150 W

Order No. 63 E 5740

Manufacturer name

ATE

Series

RB150

Manufacturer No.

RB150 5% 82R

piece
Total

€ 11.01
There are 1 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 11.0075 € 9.758 € 8.449
product.detail.add.UNDEFINED

Technical features

82 Ω
±5 %
150 W
30 ppm/K
55 W
Chassis mounting
-55 °C
250 °C

Manufacturer information

Manufacturer name ATE
Series RB150
Manufacturer number RB150 5% 82R
Country of origin Italy
Customs tariff number 85332100
The above illustration may deviate

 

150 W, tolerance 5.0 %, type ATE RB 150.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (13.01.2010)
Related products