RB101 5% 68K | ATE ELECTRONICS

Wirewound resistor, 68 kΩ, 100 W, ±5 %

Order No.: 63E5650
EAN: 4099879702838
MPN:
RB101 5% 68K
Series: RB101
ATE ELECTRONICS
default L
Image may differ
Unit Price (€ / pc.)
22.6814 € *
Available: 32 pcs.
Leadtime: 7 Weeks **
Total Price:
22.68 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6814 €
10 pcs.
19.9682 €
50 pcs.
18.5878 €
150 pcs.
17.7786 €
500 pcs.
16.8742 €
*incl. VAT plus shipping costs
**Subject to prior sale

100 W, tolerance 5.0 %, type ATE RB 101.

Rated load with/without heatsink: 100/40 W. Breakdown voltage: 1900 V. Dielectric strength: 3500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 47.5 B 89, C 24, D 27, E 64, F 35, G 37, H 11.5, J 14.5 K 3.5, L 4.4, N 3.0. Connection: 3.2 mm diameter.


Technical specifications
ohmic resistance 68 kΩ
Version high load wire resistor
Design chassis
Width 47.5 mm
Height 24 mm
Length 64 mm
Power 100 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
nominal load capacity without cooling surface 40 W
Tolerance ±5 %
Temperature coefficient 30 ppm/K
Logistics
Country of origin IT
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Version
nominal load capacity without cooling surface
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 32 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Version
nominal load capacity without cooling surface
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
Wirewound resistor, 68 Ω, 100 W, ±5 %
Order No.:
 63E5598
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 68R
Available: 5 pcs. Leadtime: 7 Weeks **
Total Price: 10.50 € *
1 pcs.
10.4958 €
10 pcs.
9.2344 €
50 pcs.
8.6037 €
150 pcs.
8.2229 €
500 pcs.
7.8183 €
68 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 22 Ω, 100 W, ±5 %
Order No.:
 63E5586
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 22R
Available: 45 pcs. Leadtime: 3 Weeks **
Total Price: 15.96 € *
1 pcs.
15.9579 €
10 pcs.
14.0539 €
50 pcs.
13.0900 €
150 pcs.
12.5069 €
500 pcs.
11.8762 €
22 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 6.8 Ω, 100 W, ±5 %
Order No.:
 63E5574
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 6R8
Available: 290 pcs. Leadtime: 7 Weeks **
Total Price: 15.96 € *
1 pcs.
15.9579 €
10 pcs.
14.0539 €
50 pcs.
13.0900 €
150 pcs.
12.5069 €
500 pcs.
11.8762 €
6.8 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 1.8 Ω, 100 W, ±5 %
Order No.:
 63E5560
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 1R8
Available: 625 pcs. Leadtime: 7 Weeks **
Total Price: 16.15 € *
1 pcs.
16.1483 €
10 pcs.
14.2205 €
50 pcs.
13.2447 €
150 pcs.
12.6735 €
500 pcs.
12.0190 €
1.8 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 4.7 Ω, 100 W, ±5 %
Order No.:
 63E5570
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 4R7
Available: 26 pcs. Leadtime: 7 Weeks **
Total Price: 15.96 € *
1 pcs.
15.9579 €
10 pcs.
14.0539 €
50 pcs.
13.0900 €
150 pcs.
12.5069 €
500 pcs.
11.8762 €
4.7 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 15 Ω, 100 W, ±5 %
Order No.:
 63E5582
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 15R
Available: 16 pcs. Leadtime: 7 Weeks **
Total Price: 19.08 € *
1 pcs.
19.0757 €
10 pcs.
16.7909 €
50 pcs.
15.6366 €
150 pcs.
14.9464 €
500 pcs.
14.1967 €
15 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 1 Ω, 100 W, ±5 %
Order No.:
 63E5554
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 1R0
Available: 27 pcs. Leadtime: 7 Weeks ** Next delivery: 30 pcs. on 2024-05-22
Total Price: 16.15 € *
1 pcs.
16.1483 €
10 pcs.
14.2205 €
50 pcs.
13.2447 €
150 pcs.
12.6735 €
500 pcs.
12.0190 €
1 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 3.9 Ω, 100 W, ±5 %
Order No.:
 63E5568
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 3R9
Available: 8 pcs. Leadtime: 7 Weeks **
Total Price: 19.34 € *
1 pcs.
19.3375 €
10 pcs.
17.0170 €
50 pcs.
15.8508 €
150 pcs.
15.1606 €
500 pcs.
14.3871 €
3.9 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 10 Ω, 100 W, ±5 %
Order No.:
 63E5578
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 10R
Available: 39 pcs. Leadtime: 7 Weeks **
Total Price: 15.96 € *
1 pcs.
15.9579 €
10 pcs.
14.0539 €
50 pcs.
13.0900 €
150 pcs.
12.5069 €
500 pcs.
11.8762 €
10 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 680 Ω, 100 W, ±5 %
Order No.:
 63E5612
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 680R
Available: 20 pcs. Leadtime: 7 Weeks **
Total Price: 20.56 € *
1 pcs.
20.5632 €
10 pcs.
18.0999 €
50 pcs.
16.8623 €
150 pcs.
16.1126 €
500 pcs.
15.3034 €
680 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 1.2 Ω, 100 W, ±5 %
Order No.:
 63E5556
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 1R2
Available: 868 pcs. Leadtime: 7 Weeks **
Total Price: 16.15 € *
1 pcs.
16.1483 €
10 pcs.
14.2205 €
50 pcs.
13.2447 €
150 pcs.
12.6735 €
500 pcs.
12.0190 €
1.2 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 1 kΩ, 100 W, ±5 %
Order No.:
 63E5616
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 1K0
Available: 23 pcs. Leadtime: 4 Weeks **
Total Price: 16.67 € *
1 pcs.
16.6719 €
10 pcs.
14.6727 €
50 pcs.
13.6612 €
150 pcs.
13.0662 €
500 pcs.
12.3998 €
1 kΩ
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 100 Ω, 100 W, ±5 %
Order No.:
 63E5602
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 100R
Available: 30 pcs. Leadtime: 7 Weeks **
Total Price: 15.96 € *
1 pcs.
15.9579 €
10 pcs.
14.0539 €
50 pcs.
13.0900 €
150 pcs.
12.5069 €
500 pcs.
11.8762 €
100 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 47 Ω, 100 W, ±5 %
Order No.:
 63E5594
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 47R
Available: 27 pcs. Leadtime: 7 Weeks **
Total Price: 19.08 € *
1 pcs.
19.0757 €
10 pcs.
16.7909 €
50 pcs.
15.6366 €
150 pcs.
14.9464 €
500 pcs.
14.1967 €
47 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 5.6 Ω, 100 W, ±5 %
Order No.:
 63E5572
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 5R6
Available: 85 pcs. Leadtime: 6 Weeks **
Total Price: 15.96 € *
1 pcs.
15.9579 €
10 pcs.
14.0539 €
50 pcs.
13.0900 €
150 pcs.
12.5069 €
500 pcs.
11.8762 €
5.6 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 1.5 Ω, 100 W, ±5 %
Order No.:
 63E5558
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 1R5
Available: 17 pcs. Leadtime: 7 Weeks **
Total Price: 16.15 € *
1 pcs.
16.1483 €
10 pcs.
14.2205 €
50 pcs.
13.2447 €
150 pcs.
12.6735 €
500 pcs.
12.0190 €
1.5 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 68 kΩ, 100 W, ±5 %
Order No.:
 63E5650
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 68K
Available: 32 pcs. Leadtime: 7 Weeks **
Total Price: 22.68 € *
1 pcs.
22.6814 €
10 pcs.
19.9682 €
50 pcs.
18.5878 €
150 pcs.
17.7786 €
500 pcs.
16.8742 €
68 kΩ
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 39 Ω, 100 W, ±5 %
Order No.:
 63E5592
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 39R
Available: 358 pcs. Leadtime: 7 Weeks **
Total Price: 19.65 € *
1 pcs.
19.6469 €
10 pcs.
17.2907 €
50 pcs.
16.1126 €
150 pcs.
15.4105 €
500 pcs.
14.6132 €
39 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 2.2 Ω, 100 W, ±5 %
Order No.:
 63E5562
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 2R2
Available: 16 pcs. Leadtime: 7 Weeks **
Total Price: 16.15 € *
1 pcs.
16.1483 €
10 pcs.
14.2205 €
50 pcs.
13.2447 €
150 pcs.
12.6735 €
500 pcs.
12.0190 €
2.2 Ω
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W
Wirewound resistor, 3.3 kΩ, 100 W, ±5 %
Order No.:
 63E5622
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB101 5% 3K3
Available: 11 pcs. Leadtime: 7 Weeks **
Total Price: 10.26 € *
1 pcs.
10.2578 €
10 pcs.
9.0321 €
50 pcs.
8.4014 €
150 pcs.
8.0444 €
500 pcs.
7.6279 €
3.3 kΩ
chassis
high load wire resistor
40 W
47.5 mm
64 mm
±5 %
24 mm
chassis mounting
-55 °C
250 °C
100 W