Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power wire-wound resistor, 4.7 kΩ (4K7), 50 W, 20 W

  • ohmic resistance: 4.7 kΩ
  • Tolerance range: ±5 %
  • Power: 50 W

Order No. 63 E 4916

Manufacturer name

ATE

Series

RB50

Manufacturer No.

RB50 5% 4K7

piece
Total

€ 2.42
There are 5 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 2.4157 € 2.1896 € 2.0468 € 1.904
product.detail.add.UNDEFINED

Technical features

4.7 kΩ
±5 %
50 W
30 ppm/K
20 W
Chassis mounting
-55 °C
250 °C

Manufacturer information

Manufacturer name ATE
Series RB50
Manufacturer number RB50 5% 4K7
Country of origin Italy
Customs tariff number 85332100
The above illustration may deviate

 

50 W, tolerance 5.0 %, type ATE RB 50.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-R-18546 E (RE 75). Rated load with/without heatsink: 50/20 W. Breakdown voltage: 1250 V. Dielectric strength: 2500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 29.2, B 71, C 16, D 16, E 50, F 39.7, G 21.5, H 7.0, J 5.2, K 2.0, L 3.2, N 2.0. Connection: 2.2 mm diameter.


  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)
Related products