Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power wire-wound resistor, 4.7 kΩ (4K7), 25 W, 12.5 W

  • ohmic resistance: 4.7 kΩ
  • Tolerance range: ±5 %
  • Power: 25 W

Order No. 63 E 4786

Manufacturer name

ATE

Series

RB25

Manufacturer No.

RB25 5% 4K7

piece
Total

€ 2.46
There are 25 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 2.4633 € 2.2253 € 2.0825 € 1.9397
product.detail.add.UNDEFINED

Technical features

4.7 kΩ
±5 %
25 W
30 ppm/K
12.5 W
Chassis mounting
-55 °C
250 °C

Manufacturer information

Manufacturer name ATE
Series RB25
Manufacturer number RB25 5% 4K7
Country of origin Italy
Customs tariff number 85332100
The above illustration may deviate

Wire-wound power resistors, 25 W, tolerance 5.0 %, type ATE RB 25.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-PRF-18546 G

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (13.01.2010)
Related products