Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power wire-wound resistor, 4.7 Ω (4R7), 75 W, 35 W

  • ohmic resistance: 4.7 Ω
  • Tolerance range: ±5 %
  • Power: 75 W

Order No. 63 E 5440

Manufacturer name

ATE

Series

RB75

Manufacturer No.

RB75 5% 4R7

piece
Total

€ 7.20
There are 3 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 7.1995 € 6.4855 € 5.5692
product.detail.add.UNDEFINED

Technical features

4.7 Ω
±5 %
75 W
50 ppm/K
35 W
Chassis mounting
-55 °C
250 °C

Manufacturer information

Manufacturer name ATE
Series RB75
Manufacturer number RB75 5% 4R7
Country of origin Italy
Customs tariff number 85332100
The above illustration may deviate

 

75 W, tolerance 5.0 %, type ATE RB 75.

Rated load with/without heatsink: 75/35 W. Breakdown voltage: 1400 V. Dielectric strength: 3500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 47.5 B 73, C 24, D 27, E 48, F 29, G 37, H 11.5, J 9.5, K 3.5, L 4.4, N 3.0. Connection: 3.2 mm diameter.


  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (13.01.2010)
Related products