Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power wire-wound resistor, 27 kΩ (27K), 100 W, 40 W

  • ohmic resistance: 27 kΩ
  • Tolerance range: ±5 %
  • Power: 100 W

Order No. 63 E 5640

Manufacturer name

ATE

Series

RB101

Manufacturer No.

RB101 5% 27K

piece
Total

€ 50.62
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 30
Price* per piece € 8.4371 € 7.9492
product.detail.add.UNDEFINED

Technical features

27 kΩ
±5 %
100 W
30 ppm/K
40 W
Chassis mounting
-55 °C
250 °C

Manufacturer information

Manufacturer name ATE
Series RB101
Manufacturer number RB101 5% 27K
Country of origin Italy
Customs tariff number 85332100
The above illustration may deviate

 

100 W, tolerance 5.0 %, type ATE RB 101.

Rated load with/without heatsink: 100/40 W. Breakdown voltage: 1900 V. Dielectric strength: 3500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 47.5 B 89, C 24, D 27, E 64, F 35, G 37, H 11.5, J 14.5 K 3.5, L 4.4, N 3.0. Connection: 3.2 mm diameter.


  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)
Related products