RB50 5% 0R02 | ATE ELECTRONICS

Wirewound resistor, 20 mΩ, 50 W, ±5 %

Order No.: 63E4812
EAN: 4099879701800
MPN:
RB50 5% 0R02
Series: RB
ATE ELECTRONICS
default L
Image may differ
Unit Price (€ / pc.)
8.5323 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
8.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
8.5323 €

50 W, tolerance 5.0 %, type ATE RB 50.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-R-18546 E (RE 75). Rated load with/without heatsink: 50/20 W. Breakdown voltage: 1250 V. Dielectric strength: 2500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 29.2, B 71, C 16, D 16, E 50, F 39.7, G 21.5, H 7.0, J 5.2, K 2.0, L 3.2, N 2.0. Connection: 2.2 mm diameter.

Technical specifications
ohmic resistance 20 mΩ
Version high load wire resistor
Design chassis
Width 29.2 mm
diameter 2.2 mm
Height 16 mm
Length 50 mm
Power 50 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
nominal load capacity without cooling surface 20 W
Tolerance ±5 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin IT
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Height
Width
Design
Version
Tolerance
min. operating temperature
diameter
nominal load capacity without cooling surface
Length
Assembly
max. operating temperature
Power
1 item in 48 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Height
Width
Design
Version
Tolerance
min. operating temperature
diameter
nominal load capacity without cooling surface
Length
Assembly
max. operating temperature
Power
Wirewound resistor, 40 mΩ, 50 W, ±5 %
Order No.:
 63E4814
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 0R04
Available: 24 pcs. Leadtime: 7 Weeks **
Total Price: 5.63 € *
1 pcs.
5.6287 €
10 pcs.
4.9504 €
50 pcs.
4.6172 €
150 pcs.
4.4149 €
40 mΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 12 Ω, 50 W, ±5 %
Order No.:
 63E4872
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 12R
Available: 305 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
12 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 2.2 Ω, 50 W, ±5 %
Order No.:
 63E4854
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 2R2
Available: 825 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
2.2 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 220 Ω, 50 W, ±5 %
Order No.:
 63E4898
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 220R
Available: 60 pcs. Leadtime: 7 Weeks **
Total Price: 7.83 € *
1 pcs.
7.8302 €
10 pcs.
5.6049 €
25 pcs.
4.7838 €
50 pcs.
4.1531 €
60 pcs.
3.7842 €
220 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 18 Ω, 50 W, ±5 %
Order No.:
 63E4876
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 18R
Available: 123 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
18 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 1 Ω, 50 W, ±5 %
Order No.:
 63E4846
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 1R0
Available: 107 pcs. Leadtime: 6 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
1 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 1.5 kΩ, 50 W, ±5 %
Order No.:
 63E4910
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 1K5
Available: 16 pcs. Leadtime: 7 Weeks **
Total Price: 4.13 € *
1 pcs.
4.1293 €
10 pcs.
3.6414 €
100 pcs.
3.2011 €
1.5 kΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 1.5 Ω, 50 W, ±5 %
Order No.:
 63E4850
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 1R5
Available: 450 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
1.5 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 10 mΩ, 50 W, ±5 %
Order No.:
 63E4810
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 0R01
Available: 12 pcs. Leadtime: 7 Weeks ** Next delivery: 60 pcs. on 2024-05-08
Total Price: 13.38 € *
1 pcs.
13.3756 €
10 pcs.
11.7691 €
50 pcs.
10.9718 €
150 pcs.
10.4958 €
500 pcs.
9.9484 €
10 mΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 3.3 Ω, 50 W, ±5 %
Order No.:
 63E4858
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 3R3
Available: 36 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
3.3 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 4.7 Ω, 50 W, ±5 %
Order No.:
 63E4862
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50/1 4R7 J
Available: 408 pcs. Leadtime: 7 Weeks **
Total Price: 5.82 € *
1 pcs.
5.8191 €
10 pcs.
5.0575 €
100 pcs.
4.4744 €
250 pcs.
3.9865 €
1000 pcs.
3.6295 €
4.7 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 470 mΩ, 50 W, ±5 %
Order No.:
 63E4838
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 0R47
Available: 12 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
470 mΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 2.7 Ω, 50 W, ±5 %
Order No.:
 63E4856
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 2R7
Available: 34 pcs. Leadtime: 7 Weeks ** Next delivery: 60 pcs. on 2024-06-19
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
2.7 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 100 Ω, 50 W, ±5 %
Order No.:
 63E4894
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 100R
Available: 459 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
100 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 5.6 Ω, 50 W, ±5 %
Order No.:
 63E4864
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 5R6
Available: 315 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
5.6 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 330 mΩ, 50 W, ±5 %
Order No.:
 63E4834
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 0R33
Available: 45 pcs. Leadtime: 7 Weeks **
Total Price: 4.33 € *
1 pcs.
4.3316 €
10 pcs.
3.8080 €
100 pcs.
3.3439 €
250 pcs.
3.2130 €
1000 pcs.
3.0107 €
330 mΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 33 Ω, 50 W, ±5 %
Order No.:
 63E4882
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 33R
Available: 68 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
33 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 68 Ω, 50 W, ±5 %
Order No.:
 63E4890
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 68R
Available: 52 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
68 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 220 mΩ, 50 W, ±5 %
Order No.:
 63E4830
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 0R22
Available: 149 pcs. Leadtime: 7 Weeks **
Total Price: 11.00 € *
1 pcs.
10.9956 €
10 pcs.
9.6747 €
50 pcs.
9.0202 €
150 pcs.
8.6156 €
500 pcs.
8.1872 €
220 mΩ
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W
Wirewound resistor, 680 Ω, 50 W, ±5 %
Order No.:
 63E4904
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB50 5% 680R
Available: 540 pcs. Leadtime: 7 Weeks **
Total Price: 6.96 € *
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
680 Ω
16 mm
29.2 mm
chassis
high load wire resistor
±5 %
-55 °C
2.2 mm
20 W
50 mm
chassis mounting
250 °C
50 W