Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power wire-wound resistor, 180 Ω (180R), 40 W, TK ±250

  • ohmic resistance: 180 Ω
  • Tolerance range: ±5 %
  • Power: 40 W

Order No. 62 E 934

Manufacturer name

Vitrohm

Series

KWA

Manufacturer No.

KWA40AJF-RD-180RAA
KWA405B180R
KWA40AJF-RD-180R

piece
Total

€ 2.67
There are 806 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 2.6656 € 2.142 € 1.8326 € 1.4875
product.detail.add.UNDEFINED

Technical features

180 Ω
±5 %
40 W
±250 ppm/K
-55 °C
350 °C

Manufacturer information

Manufacturer name Vitrohm
Series KWA
Manufacturer number KWA40AJF-RD-180RAA
KWA405B180R
KWA40AJF-RD-180R
Country of origin Portugal
Customs tariff number 85332100
The above illustration may deviate

Wire-wound power resistors, 30 and 40 W, tolerance 5.0 %, type Vitrohm KWA.

Load rating at +70 °C 30 or 40 W

 

Rated load 40 W, type KWA 40.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products