100 W, tolerance 5.0 %, type ATE RB 101.
Rated load with/without heatsink: 100/40 W. Breakdown voltage: 1900 V. Dielectric strength: 3500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 47.5 B 89, C 24, D 27, E 64, F 35, G 37, H 11.5, J 14.5 K 3.5, L 4.4, N 3.0. Connection: 3.2 mm diameter.
ohmic resistance | 100 Ω | |
Version | high load wire resistor | |
Design | chassis | |
Width | 47.5 mm | |
Height | 24 mm | |
Length | 64 mm | |
Power | 100 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
nominal load capacity without cooling surface | 40 W | |
Tolerance | ±5 % | |
Temperature coefficient | 30 ppm/K |
Country of origin | IT |
Customs tariff number | 85332100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available