Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power wire-wound resistor, 1.5 kΩ (1K5), 40 W, TK ±250

  • ohmic resistance: 1.5 kΩ
  • Tolerance range: ±5 %
  • Power: 40 W

Order No. 62 E 956

Manufacturer name

Vitrohm

Series

KWA

Manufacturer No.

KWA40AJF-RD-1K5AA
KWA405B1K5
KWA40AJF-RD-1K5

Currently, delivery is possible only as long as items are in stock! Your input was modified if necessary. Please contact us if there are further questions.

Technical features

1.5 kΩ
±5 %
40 W
±250 ppm/K
-55 °C
350 °C

Manufacturer information

Manufacturer name Vitrohm
Series KWA
Manufacturer number KWA40AJF-RD-1K5AA
KWA405B1K5
KWA40AJF-RD-1K5
Country of origin China
Customs tariff number 85332100
The above illustration may deviate

Wire-wound power resistors, 30 and 40 W, tolerance 5.0 %, type Vitrohm KWA.

Load rating at +70 °C 30 or 40 W

 

Rated load 40 W, type KWA 40.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products