Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power wire-wound resistor, 1.2 Ω (1R2), 25 W, 12.5 W

  • ohmic resistance: 1.2 Ω
  • Tolerance range: ±5 %
  • Power: 25 W

Order No. 63 E 4718

Manufacturer name

ATE

Series

RB25

Manufacturer No.

RB25 5% 1R2

piece
Total

€ 94.01
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 20 from 40 from 60
Price* per piece € 4.7005 € 4.4744 € 4.2483
product.detail.add.UNDEFINED

Technical features

1.2 Ω
±5 %
25 W
50 ppm/K
12.5 W
Chassis mounting
-55 °C
250 °C

Manufacturer information

Manufacturer name ATE
Series RB25
Manufacturer number RB25 5% 1R2
Country of origin Italy
Customs tariff number 85332100
The above illustration may deviate

Wire-wound power resistors, 25 W, tolerance 5.0 %, type ATE RB 25.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-PRF-18546 G

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)
Related products