67332000 | PRO CAR
Power USB panel-mounted socket, 12 to 24 VDC
Order No.: 37F179
EAN: 4099889906820
MPN:
67332000
Unit Price (€ / pc.)
14.0539 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Connection | stranded wires | |
Version | outlet | |
Design | straight | |
Colour | black | |
Rated current | 3 A | |
Voltage | 12-24 V |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |