Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

AC/DC power supply, 89 %, B 200, H 125, T 125 mm

  • Ausgangsspannungsbereich (DC): 48 VDC
  • Nominal power: 75 W
  • Output current: 1,6 A

Order No. 32 C 2896

Manufacturer name

Traco

Series

TXM

Manufacturer No.

TXM 075-148

piece
Total

€ 41.86
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 41.8642 € 39.2343 € 35.2359
product.detail.add.UNDEFINED

Technical features

48 VDC
75 W
1,6 A
90 - 264 VAC
127 - 370 VDC
89 %
-25 °C
70 °C
129 mm
99 mm
38 mm
1,6 A

Manufacturer information

Manufacturer name Traco
Series TXM
Manufacturer number TXM 075-148
Country of origin China
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions