TXM 035-148 | TRACO POWER
Power supply, 48 VDC, 750 mA, 36 W, TXM 035-148
Unit Price (€ / pc.)
29.9047 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
29.90 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9047 €
10 pcs.
26.9059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 48 VDC | |
Output current | 750 mA | |
Width | 63.5 mm | |
Input voltage AC | 85-264 VAC/127-375 VDC | |
Length | 101.6 mm | |
Power | 36 W | |
Depth | 33 mm | |
efficiency | 88 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |