Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

AC/DC power supply, B 200, H 50, T 125 mm

  • Ausgangsspannungsbereich (DC): 48 VDC
  • Nominal power: 350 W
  • Output current: 7,5 A
Order No. 32 C 2869
Manufacturer name Traco
Series TXL
Manufacturer No. TXL 350-48S
piece
Total

€ 161.84
There are 1 piece in stock
Delivery:

scale from 1 from 10 from 50
Price* per piece € 161.84 € 151.13 € 136.85
product.detail.add.UNDEFINED

Technical features

48 VDC
350 W
7,5 A
85 - 264 VAC
120 - 375 VDC
-20 °C
70 °C
212 mm
115 mm
50 mm
7,5 A

Manufacturer information

Manufacturer name Traco
Series TXL
Manufacturer number TXL 350-48S
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions