Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

AC/DC power supply, B 200, H 125, T 125 mm

  • Ausgangsspannungsbereich (DC): 5 VDC
  • Nominal power: 100 W
  • Output current: 0

Order No. 32 C 2862

Manufacturer name

Traco

Series

TXL

Manufacturer No.

TXL 100-05S

piece
Total

€ 86.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 86.8462 € 81.2175 € 73.7205
product.detail.add.UNDEFINED

Technical features

5 VDC
100 W
0
85 - 264 VAC
120 - 375 VDC
-20 °C
70 °C
198 mm
95 mm
38 mm
0

Manufacturer information

Manufacturer name Traco
Series TXL
Manufacturer number TXL 100-05S
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions